Yageo Group R76UI1100SE30J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76UI1100SE30J.

IHS

Datasheet32 pages2 years ago

element14 APAC

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+37.51%

Alternate Parts

Price @ 1000
$ 0.444
$ 0.38
$ 0.38
Stock
23,243
55,398
55,398
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PP
PP
PP
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-H16102JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR73TI1100SE00J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76UI1100SE30J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Radial FILM CAPACITOR R76 700V 1000pF ±5% 0.709Lx0.157W 18.00mmx4.00mm
CAP FILM 1000PF 5% 2KVDC RADIAL
CAP, 1000PF, 2 KV, 5%, PP, RADIAL
1nF ¡À5% , 15mm 2KV 700V 18mm*4mm*10mm
76UI1100SE30J, YAGEO / KEMET ELECTRONICS
1000 2000V |Kemet R76UI1100SE30J
CAP, 1000PF, 2 KV, 5%, PP, RADIAL; Capacitance: 1000pF; Voltage Rating: 2kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R76 Series; Capacitor Case Style: Radial Box; Capacitor Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76UI1100SE30J