Descriptions of EPCOS B32652A2102J provided by its distributors.
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Film Capacitor, 1000 pF, 700 V, 2000 V, ± 5%, Metallized PP, Radial Box - 2 Pin
B32652 Series 2 kV 1 nF ±5 % LS=15 mm Wound Metallized PP Film Capacitor
B32652 FILM CAPACITOR Radial film capacitor 5% 1nF 700V
CAPACITOR POLYPROPYLENE PP FILM, 1000PF,; CAPACITOR POLYPROPYLENE PP FILM, 1000PF, 2000V, 5%, RADIAL; Product Range:B32652 Series; Capacitance:1000pF; Capacitance Tolerance: 5%; Capacitor Dielectric Type:PP (Polypropyle
CAPACITOR PP FILM 1000PF, 2KV, ± 5%, RAD; CAPACITOR PP FILM 1000PF, 2KV, ± 5%, RADIAL; Capacitance:0.001µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:2000V; Life Time @ Temperature:200000 hours @ 40°C
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1000Pf; Capacitance Tolerance:± 5%; Voltage(Ac):700V; Voltage(Dc):2Kv; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Epcos B32652A2102J.