Yageo Group R76UI1100JB30J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76UI1100JB30J.

IHS

Datasheet32 pages2 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
+23.50%

Alternate Parts

Price @ 1000
$ 0.38
$ 0.444
$ 0.444
Stock
55,398
23,243
23,243
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.001uF 2500V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bulk
PanasonicECW-H16102JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupPHE450SB4100JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001Uf, Through Hole Mount
PanasonicECW-HA3C102JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76UI1100JB30J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
FILM CAPACITOR, POLYPROPYLENE, 2
Cap Film 0.001uF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.637 Ohm 110C Bag Automotive AEC-Q200
CAP, POWER FILM, 1000PF, 2KV, RADIAL;
Film Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15
1nF ¡À5% 15mm 2KV 700V 637m¦¸ 18mm*5mm*11.1mm
1000 2000V |Kemet R76UI1100JB30J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.