Yageo Group R76UI0470SE00J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76UI0470SE00J.

IHS

Datasheet32 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+45.03%

Alternate Parts

Price @ 1000
$ 0.409
$ 0.411
$ 0.411
Stock
5,792
384,534
384,534
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
11.0998 mm
11.0998 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupPHE448SB3470JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, 7122
Yageo GroupR73UI0470SE03J
Cap Film 470pF 2000V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Yageo GroupR76QD0470SE00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount
Cap Film 470pF 100V PP 5% Radial 5mm 100C Bulk

Descriptions

Descriptions of Yageo Group R76UI0470SE00J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount
Cap Film 470pF 2000V PP 5% (18 X 5 X 11mm) Radial 15mm 105°C Bulk
Avnet Japan
Film Capacitor, Aec-Q200 R76 Series, 470 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Kemet R76UI0470SE00J
470pF ¡À5% 15mm 2KV 700V 1.355¦¸ 18mm*11mm
76UI0470SE00J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76UI0470SE00J