| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | KP1830147014-ND | 1,000 | 1 | Bulk | ||||||||
| TTI | KP1830147014 | 0 | 2K | Bulk | 1d | |||||||
| RS (Formerly Allied Electronics) | KP1830147014 | 0 | 2K | Bulk | 12h | |||||||
| Avnet | KP1830147014 | 0 | 2K | 1d | ||||||||
| TTI Asia | KP1830147014 | Contact | 2h |
Download Vishay KP1830147014 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay KP1830147014 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: