| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | R73UI0470SE03J | 3 | 3 | |||||||||
| DigiKey | 399-7649-ND | 3,888 | 1 | Bulk | ||||||||
| TTI | R73UI0470SE03J | 0 | 6K | Bulk | 3d | |||||||
| Newark | R73UI0470SE03J | 0 | 2K | |||||||||
| Avnet | R73UI0470SE03J | 0 | 6K | 7h |
Download Yageo Group R73UI0470SE03J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group R73UI0470SE03J provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: