Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32653A7223J

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32653A7223J.

IHS

Datasheet39 pages13 years ago

Newark

TME

Farnell

Jameco (USA)

Inventory History

3 month trend:
+69.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECW-HA3C223J4
ECW-H(A) FILM CAPACITOR Radial Film Capacitor 0.811Lx0.358W 20.60mmx9.10mm ±3% 0.022muF 1.6kV
PanasonicECW-HA3C223J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR76TI22204040J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR76TN22204030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR73TN22204000J
Cap Film 0.022uF 1600V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
PanasonicECW-HA3C223JB
Cap Film 0.022uF 1600V PP 5% (20.6 X 9.1 X 20mm) Radial 10mm 105C Ammo

Descriptions

Descriptions of TDK B32653A7223J provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 1250V PP 5% (26.5 X 6 X 15mm) Radial 22.5mm 110C Automotive Bulk
Capacitor 0.022 uF 1250 Volt-500 Volt AC Plyp 5% 26.5 X 6 X 15mm Radial 22.5mm Bulk
22nF ±5% polypropylene 22.5mm Through hole mounting 6mm(width)*6mm(height)
FILM CAP MKP BOX 22NF 5% 1250Vdc LS 22.5mm
CAPACITOR, 22NF, 1250V; Capacitance:0.022µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1.25kV; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 22NF, 1250V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.022µF; Capacitance Tolerance:± 5%; Voltage Rating:1250VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:15mm; External Length / Height:26.5mm; External Width:6mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:500V; Voltage Rating VDC:1250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32653-A7223-J