Yageo Group R76QR3100SE40K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76QR3100SE40K.

IHS

Datasheet32 pages2 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+2.97%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.17
Stock
226,692
281,054
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
16.9926 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR413N31004000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Epcos B32653 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Epcos B32654 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Yageo GroupR75QN3100AA00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Epcos B32652 100nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76QR3100SE40K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR R76 600V 0.1muF ±10% 1.260Lx0.354W 32.00mmx9.00mm
Cap Film 0.1uF 1000V PP 10%( 32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110C Tray
Power Film Capacitor, 0.1 uF, 600 V, 1 kV, ± 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.