Vishay BFC233861104

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233861104.

IHS

Datasheet16 pages2 years ago

Future Electronics

_legacy Avnet

Mouser

Inventory History

3 month trend:
-89.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.2
$ 1.925
Stock
3,807
103
Authorized Distributors
6
3
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
19.5072 mm
19.5072 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos B32653 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Epcos B32654 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Yageo GroupR75QN3100AA00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1000V PP 10%( 31.5 X 13.5 X 23.5mm) Radial Plastic Rectangular Can 27.5mm 100C Bulk
Epcos B32652 100nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
Yageo GroupR76QR3100SE40K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233861104 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 6 300V 0.1muF ±10% 1.024Lx0.394W 26.00mmx10.00mm
Radial Suppression Film Capacitor FILM CAPACITOR
Y2 Mkp 0,1 Μf ±10% 300 Vac Pitch 22,5Mm/ Bulk, Ll 3,5Mm |Vishay BFC233861104
CAP FILM 0.1UF 10% 1KVDC RADIAL
Film Capacitors .1uF 10% 300volts
100nF ¡À10% , 22.5mm 1KV 300V 26mm*10mm*19.5mm
MKP 338 6 100nF ±10% 300Vac Y2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric