TDK B32654A7104K189

Epcos B32654 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32654A7104K189.

ODG (Origin Data Global)

Datasheet61 pages5 years ago

EPCOS

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR76TN3100SE40K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Epcos B32654 100nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Yageo GroupR75QN3100AA00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Epcos B32653 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Epcos B32652 100nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
Yageo GroupR76QR3100SE40K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32654A7104K189 provided by its distributors.

Epcos B32654 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.1uF, 1250V DC, 11mm(W) x 21mm(H) x 31.5mm(L)
Cap, 0.1Uf, 1.25Kv, Film, Radial Rohs Compliant: Yes |Epcos B32654A7104K189
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32654A7104K189.