Yageo Group R76PI31004030J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76PI31004030J.

IHS

Datasheet32 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+1389%

Alternate Parts

Price @ 1000
$ 1
$ 0.981
Stock
21,468
3,237
Authorized Distributors
6
4
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
-
Height - Seated (Max)
13.589 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR75PI31004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-F6104JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR76PN31004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2J104J
Cap Film 0.1uF 630V PP 5%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECWFE2W104J
Cap Film 0.1uF 450V PP 5%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Yageo GroupPHE450MB6100JR06
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76PI31004030J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 100nF, 400VAC, 630VDC, 5%
Radial FILM CAPACITOR R76 400V 0.1muF ±5% 0.709Lx0.295W 18.00mmx7.50mm
Cap Film 0.1uF 630V PP 5% (18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 0.013 Ohm 110C Automotive Bulk
CAP FILM 0.1UF 5% 630VDC RADIAL
100nF ¡À5% 15mm 630V 400V 13m¦¸ 18mm*7.5mm*13.6mm
R76PI31004030J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.