Yageo Group R75PI31004030J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75PI31004030J.

Newark

Datasheet38 pages2 years ago
Datasheet26 pages12 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page2 years ago
Datasheet1 page8 years ago

Farnell

TME

Inventory History

3 month trend:
-1.64%

Alternate Parts

Price @ 1000
$ 0.46
$ 0.369
Stock
10,182
3,347
Authorized Distributors
6
3
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
13.589 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECWFE2J104J
Cap Film 0.1uF 630V PP 5%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECWFE2W104J
Cap Film 0.1uF 450V PP 5%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FA2J104J4
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J104J4
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR49AI310040M1M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R75PI31004030J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
KEMET R75PI31004030JFilm Capacitor, AEC-Q200 R75 Series, 0.1 F,5%, PP (Polypropylene), 630 V
Cap Film 0.1uF 630V PP 5%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.0159 Ohm 105C Bag Automotive AEC-Q200
CAP FILM 0.1UF 5% 630VDC RADIAL
Radial R75 630V 0.1muF ±5% 0.709Lx0.295W 18.00mmx7.50mm
100nF ¡À5% 15mm 630V 250V 15.9m¦¸ 18mm*7.5mm*13.6mm
R75PI31004030J, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.