Yageo Group R76PN31004030J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76PN31004030J.

IHS

Datasheet32 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+162%

Alternate Parts

Price @ 1000
$ 0.619
$ 0.521
$ 0.521
Stock
10,927
37,240
37,240
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
15.0876 mm
15.0876 mm
15.0876 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR75PI31004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FA2J104JQ
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J104JQ
PanasonicECW-FA2J104JB
Cap Film 0.1uF 630V PP 5% (18.2 X 5.2 X 15.4mm) Radial 7.5mm 105C Bulk
Yageo GroupPHE450MB6100JR06
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76PN31004030J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 100nF, 400VAC, 630VDC, 5%
Cap Film 0.1uF 630V 400V PP 5% (26.5 X 6 X 15mm) Dipped Radial 22.5mm 105°C Bulk
Avnet Japan
Radial FILM CAPACITOR R76 400V 0.1muF ±5% 1.043Lx0.236W 26.50mmx6.00mm
Cap Film 0.1uF 630V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.011 Ohm 110C Bag Automotive AEC-Q200
Cap, 0.1Μf, 630V, 5%, Pp, Radial; Capacitance:0.1Μf; Voltage Rating:630V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R76 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R76PN31004030J

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PN31004030J