Yageo Group R75QI2220AA00J

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75QI2220AA00J.

IHS

Datasheet38 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.03%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.386
Stock
14,694
273
Authorized Distributors
6
2
Capacitance
22 nF
22 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Termination
Radial
-
Height - Seated (Max)
11.0998 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR46KI22205001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupPHE426KK5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.022uF, 3916
Yageo GroupPHE426KJ5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.022uF, 2814

Descriptions

Descriptions of Yageo Group R75QI2220AA00J provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
FILM CAPACITOR, POLYPROPYLENE, 1
Cap Film 0.022uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0506 Ohm 105C Automotive Bulk
CAP FILM 0.022UF 5% 1KVDC RADIAL
Film Capacitors 1k V 0.022 uF 105C 5% 2 Pin LS=15
Radial R75 250V 0.022muF ±5% 0.709Lx0.197W 18.00mmx5.00mm
22nF ¡À5% 15mm 1KV 250V 50.6m¦¸ 18mm*5mm*11.1mm
R75QI2220AA00J, YAGEO / KEMET ELECTRONICS
0,022U00 Vdv |Kemet R75QI2220AA00J
CAP, 0.022UF, 1KV, FILM, RADIAL; Capacitance: 0.022µF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R75 Series; Capacitor Case Style: Radial Box; Capacitor Ter

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.