Yageo Group 75QI2220AA00J

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 75QI2220AA00J.

IHS

Datasheet38 pages2 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.386
$ 0.243
Stock
273
14,694
Authorized Distributors
2
6
Capacitance
22 nF
22 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Termination
-
Radial
Height - Seated (Max)
-
11.0998 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 75QI2220AA00J provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 1000V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0506 Ohm 105°C Automotive Bulk
Film Capacitors 1k V 0.022 uF 105C 5% 2 Pin LS=15
CAP FILM 0.022UF 5% 1KVDC RADIAL
75QI2220AA00J, YAGEO / KEMET ELECTRONICS
0,022U00 Vdv |Kemet 75QI2220AA00J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.