TDK B32620A3223J189

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A3223J189.

TDK

Datasheet30 pages5 years ago

EPCOS

Ciiva

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR79IC2220Z345J
Cap Film 0.022uF 250V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bag
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupPHE426KA5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75QI2220AA00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32620A3223J189 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.022uF, 250V DC, 4mm(W) x 8.5mm(H) x 10mm(L)
Cap Film 0.022uF 250V PP 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 105C T/R
-55鈩儈+105鈩 卤5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
FILM CAP MKP BOX 0.022µF 5% 250Vdc LS 7.5mm
Film Capacitor; Capacitor Dielectric Type:Polypropylene; Capacitance:0.022µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKP; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620-A3223-J189