Yageo Group R73UN1470SE00J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73UN1470SE00J.

IHS

Datasheet25 pages2 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.19%

CAD Models

Download Yageo Group R73UN1470SE00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.555
Stock
6,792
8,478
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
16.1036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupPHE450TB4470JR06
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-H16472JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-HA3C472J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupPHE450SB4470JR06
Cap Film 0.0047uF 2000V PP 5%( 18 X 5.5 X 10.5mm) Radial Wound 15mm 105C Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupPHE450RB4470JR06
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R73UN1470SE00J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
R73 4.7NF POLYPROPYLENE FILM CAPACITOR 2000 V DC, 500 V AC +/-5%, THROUGH HOLE
Radial FILM CAPACITOR film capacitor 2kV 4.7nF 5%
CAP FILM 4700PF 5% 2KVDC RADIAL
4.7nF ¡À5% 22.5mm 2KV 500V 26.5mm*7mm*16.1mm
4700 2000V |Kemet R73UN1470SE00J
CAP, 4700PF, 2KV, FILM, RADIAL; Capacitance: 4700pF; Voltage Rating: 2kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R73 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.