Yageo Group R73TN22204000J

Cap Film 0.022uF 1600V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73TN22204000J.

IHS

Datasheet25 pages2 years ago

Farnell

TME

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-8.55%

Alternate Parts

Price @ 1000
$ 0.81
$ 0.802
Stock
1,149
19,203
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
18.5928 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupR76UN22204040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75UI22204030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR76TI22204040J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-HA3C223JB
Cap Film 0.022uF 1600V PP 5% (20.6 X 9.1 X 20mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C223JQ
Cap Film 0.022uF 1600V PP 5% (20.6 X 9.1 X 22mm) Radial 17.5mm 105C Ammo
PanasonicECW-HA3C223J4
ECW-H(A) FILM CAPACITOR Radial Film Capacitor 0.811Lx0.358W 20.60mmx9.10mm ±3% 0.022muF 1.6kV

Descriptions

Descriptions of Yageo Group R73TN22204000J provided by its distributors.

Cap Film 0.022uF 1600V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022Uf, Through Hole Mount
Radial FILM CAPACITOR R73 450V 0.022muF ±5% 1.043Lx0.394W 26.50mmx10.00mm
KEMET R73TN22204000J Film Capacitor, 0.022 F, 1.6 kV, R73 Series,5%, Radial Leaded, PP (Polypropylene)
Cap, 0.022Μf, 1.6 Kv, 5%, Pp, Radial; Capacitance:22000Pf; Voltage Rating:1.6Kv; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R73 Series; Capacitor Case Style:Radial Box; Capacitor Rohs Compliant: Yes |Kemet R73TN22204000J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.