Yageo Group R66ED3100AA7AJ

Cap Film 0.1uF 100V PET 5%( 10 X 3 X 8mm) Radial Wound 7.5mm 105C Bag Automotive AEC-Q200
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R66ED3100AA7AJ.

IHS

Datasheet14 pages2 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+60.57%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.302
Stock
39,627
3,789
Authorized Distributors
6
2
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Termination
PC Pins
-
Height - Seated (Max)
8.1026 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC3100SH70J
Cap Film 0.1uF 100V PET 5% Radial Plastic Rectangular Can 105C
Cornell DubilierDSF100J104
Cap Film 0.1uF 100V PET 5% (7.5 X 4.5 X 7mm) Radial Stacked 5mm 85C Bulk
Yageo GroupR82EC3100AA70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100DQ70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Yageo Group R66ED3100AA7AJ provided by its distributors.

Cap Film 0.1uF 100V PET 5%( 10 X 3 X 8mm) Radial Wound 7.5mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
Film Capacitor, 0.1 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Radial FILM CAPACITOR R66 63V 0.1muF ±5% 400ppm/Cel ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.