Yageo Group 66ED3100AA7AJ

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 66ED3100AA7AJ.

IHS

Datasheet14 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.302
$ 0.244
Stock
3,789
39,627
Authorized Distributors
2
6
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
5 %
Termination
-
PC Pins
Height - Seated (Max)
-
8.1026 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group 66ED3100AA7AJ provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
CAP FILM 0.1UF 5% 100VDC RADIAL
Film Capacitors 100volts 0.10uF 5%
R66 Series Radial 7.5mm Lead Spacing 50-630 VDC
GENERAL PURPOSE FILM CAPACITORS;
0,1 U 100V |Kemet 66ED3100AA7AJ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.