Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C1104J289

Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1104J289.

Future Electronics

Datasheet44 pages5 years ago

Newark

Ciiva

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-3.32%

CAD Models

Download TDK B32529C1104J289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC3100Z370J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
Yageo GroupR82EC3100AA70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100DQ70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECQV1104JM
Film Capacitor, Plastic, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C1104J289 provided by its distributors.

Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.10uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Capacitor, Film, Pet, 0.1Uf, 100V, Rad; Capacitance:0.1Μf; Voltage Rating:100V; Dielectric Type:metallized Pet Stacked; Capacitance Tolerance:± 5%; Product Range:b32529 Series; Capacitor Case Style:radial Box - 2 Pin Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1104-J289
  • B32529C1104J289.