Yageo Group R60PF2100AA6AJ

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PF2100AA6AJ.

IHS

Datasheet26 pages2 years ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-11.21%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.259
$ 0.259
Stock
26,838
38,572
38,572
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQE6103JF
Cap Film 0.01uF 630V PET 5% (12 X 4.5 X 7.5mm) Radial 10mm 105C Bulk
Cap Film 0.01uF 630V PET 5% (7.5 X 5 X 10mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.01uF 630V PET 5% (7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116
PanasonicECQE4103JF
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk
PanasonicECQE2103JF
Cap Film 0.01uF 250V PET 5%( 10.3 X 4.3 X 7.4mm) Radial 7.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R60PF2100AA6AJ provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bulk
CAP FILM 10000PF 5% 630VDC RAD
Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10
FILM CAPACITOR, POLYETHYLENE TER
FILM CAP, 0.01UF, 630V, RADIAL;
Radial R60 220V 10000pF ±5% 0.512Lx0.157W 13.00mmx4.00mm
10nF ¡À5% , 10mm 630V 220V 13mm*4mm*9.1mm
0,01 U 630V |Kemet R60PF2100AA6AJ
CAP, 0.01UF, 630V, FILM, RADIAL; Capacitance:0.01µF; Voltage Rating:630V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:R60 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60PF2100AA6AJ.