Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C8103J

Cap Film 0.01uF 630V PET 5% (7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C8103J.

IHS

Datasheet45 pages12 years ago

Farnell

element14

DigiKey

Inventory History

3 month trend:
-38.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECQE6103JF
Cap Film 0.01uF 630V PET 5% (12 X 4.5 X 7.5mm) Radial 10mm 105C Bulk
Cap Film 0.01uF 630V PET 5% (13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Bulk
Yageo GroupR60PF2100506AJ
Cap Film 0.01uF 630V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive
Yageo GroupR60PF2100AA30J
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR60PF2100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
PanasonicECQ-E6103JFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6103JFB

Descriptions

Descriptions of TDK B32529C8103J provided by its distributors.

Cap Film 0.01uF 630V PET 5% (7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
FILM CAP MKT BOX 0.01µF 5% 630Vdc LS 5mm
10nF ±5% Polyethylene terephthalate 5mm Through hole mounting 5mm(width)*5mm(height)
CAP FILM 10000PF 5% 630VDC RAD
CAPACITOR POLY FILM 0.01UF, 630V, 5%, RADIAL; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C8103-J