Yageo Group R60PF2100AA30J

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PF2100AA30J.

IHS

Datasheet26 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.13%

CAD Models

Download Yageo Group R60PF2100AA30J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.238
$ 0.238
Stock
42,572
22,840
22,840
Authorized Distributors
6
5
5
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
8.9916 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQE6103JF
Cap Film 0.01uF 630V PET 5% (12 X 4.5 X 7.5mm) Radial 10mm 105C Bulk
Cap Film 0.01uF 630V PET 5% (7.5 X 5 X 10mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.01uF 630V PET 5% (7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECQE4103JF
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk
PanasonicECQE2103JF
Cap Film 0.01uF 250V PET 5%( 10.3 X 4.3 X 7.4mm) Radial 7.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R60PF2100AA30J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
10NF +/-5% 220 V AC, 630 V DC, R60 POLYESTER FILM CAPACITOR
CAP FILM 10000PF 5% 630VDC RAD / 10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
FILM CAPACITOR, 0.01UF, 630V, RADIAL; Dielectric Type:Metallized PET Stacked; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage(AC):220V; Voltage(DC):630V; Lead Spacing:10mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R 60PF2100AA30J
  • R60 PF 2100 AA 30 J
  • R60PF2100AA30J.