Yageo Group R60MN3470DQ30K

Cap Film 0.47uF 400V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Ammo Automotive AEC-Q200
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MN3470DQ30K.

IHS

Datasheet26 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-4.65%

Alternate Parts

Price @ 1000
$ 0.533
$ 0.442
$ 0.442
Stock
9,882
4,504
4,504
Authorized Distributors
6
5
5
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQE2474KF
Capacitor Film 0.47uF 250VDC PET 10% 18.5 X 5.3 X 12.5mm RDL 15mm Bulk
PanasonicECQ-U2A474KL
Cap Film Suppression X2 0.47uF 250VAC PET 10% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 85C
PanasonicECQ-E2474KB
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
Yageo GroupR82DC3470DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60K
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
MKS film capacitor, 470 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D034701E00KSSD

Descriptions

Descriptions of Yageo Group R60MN3470DQ30K provided by its distributors.

Cap Film 0.47uF 400V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Ammo Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 400V 470nF 10%
CAP, 0.47UF, 400V, FILM, RADIAL; Capacitance: 0.47µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.