Panasonic ECQ-E2474KB

Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2474KB.

Panasonic

Datasheet4 pages10 years ago

Newark

Electro Sonic

_legacy Avnet

Panasonic SCT

Inventory History

3 month trend:
-7.20%

CAD Models

Download Panasonic ECQ-E2474KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Cap Film 0.47uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor 470nF ±10% PET 10mm Pitch 250V 160V TH 13mm × 6mm × 12mm
Yageo GroupR60II34705030K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Cap Film 0.47uF 250V PET 10% (16.5 X 5 X 6.7mm) Radial 15mm 125C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, 7122

Descriptions

Descriptions of Panasonic ECQ-E2474KB provided by its distributors.

Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
Capacitor;ECQE(B),Met Polyester Film Cap,Radial,250VDC,0.47uF,10%,Blk ST
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(B) 250V 0.47muF ±10% 0.484Lx0.244W 12.30mmx6.20mm
Panasonic ECQE2474KB - Film Capacitors (Electronic Equipment Use)
ECQE Series 250 V 0.47 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 250V, 2.7µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.47µF, 250V, 10%, PET; Capacitance: 0.47µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: ECQE(B) Series; Capacitor Case Style: -; Capacitor Terminals: Radi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2474KB.
  • ECQE2474KB