Yageo Group R60MI3330AA30J

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MI3330AA30J.

IHS

Datasheet26 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.38
Stock
4,382
7,855
Authorized Distributors
4
6
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 450V PET 5% (18 X 7 X 12.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECQ-E4334JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 330uF, Through Hole Mount
Cap Film 0.33uF 400V PET 5% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
PanasonicECQE2334JF
Radial FILM CAPACITOR ECQ-E(F) 250V 0.33muF ±5% 0.472Lx0.256W 12.00mmx6.50mm
PanasonicECQ-E2334JB
Cap Film 0.33uF 250V PET 5% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105C Automotive Bulk

Descriptions

Descriptions of Yageo Group R60MI3330AA30J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
R60MI3330AA30J, YAGEO / KEMET ELECTRONICS
0,33 U 400V |Kemet R60MI3330AA30J
330nF ¡À5% 15mm 18mm*7.5mm*7.5mm
CAP, 0.33UF, 400V, FILM, RADIAL; Capacitance: 0.33µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.