TDK B32522C6334J

Cap Film 0.33uF 400V PET 5% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.369

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C6334J.

IHS

Datasheet31 pages20 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

PanasonicECQ-E4334JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 330uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR60MI33305030J
Cap Film 0.33uF 400V PET 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bulk
DC FILM CAPACITOR Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR60MI33305030K
Cap Film 0.33uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bag
PanasonicECQE4334KF
Cap Film 0.33uF 400V PET 10% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bulk

Descriptions

Descriptions of TDK B32522C6334J provided by its distributors.

Cap Film 0.33uF 400V PET 5% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
FILM CAP 0,3300UF 5% 400V POLYESTER BOXED
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C6334-J