Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237051473

Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237051473.

IHS

Datasheet18 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Vishay BFC237051473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.323
$ 0.575
Stock
21,384
9,000
Authorized Distributors
6
5
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 10% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Ammo Pack
Cap Film 0.047uF 400V PET 10%( 12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105C Loose
Cap Film 0.047uF 400V PET 10% (17.5 X 5 X 11mm) Radial 15mm Loose in Box
PanasonicECQ-E4473KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237051473 provided by its distributors.

Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 220V 0.047muF ±10% 0.283Lx0.236W 7.20mmx6.00mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR, MKT, 47NF, 400V, 10%; Capacitance:0.047µF; Tolerance, Capacitance:± 10%; Series:2222370; Voltage, Rating:400V; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:5mm; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:6mm; External Length / Height:11mm; Lead Diameter:0.5mm; Lead Length:4mm; Power Factor:0.01; Resistance, Insulation:3000Mohm; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:200V; Voltage Rating, DC:400V; Width, External:7.2mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric