Yageo Group R60IW5220AA40K

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 5.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IW5220AA40K.

IHS

Datasheet26 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 5.327
$ 6.225
Stock
1,721
5,583
Authorized Distributors
3
6
Capacitance
22 µF
22 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
29.4894 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film 22uF 100V PET 10% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125C Automotive Bulk
Yageo GroupR60ER5220AA40K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Film 22uF 250V PET 10%( 41.5 X 24 X 19mm) Radial Wound 37.5mm 125C Automotive Bulk
Yageo GroupR60DR52205040J
Cap Film 22uF 63V PET 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 105C Bulk
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60IW5220AA40K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Film 22uF 250V PET 10% (41.5 X 16 X 28.5mm) Radial Wound 37.5mm 105C Bulk
R60IW5220AA40K, YAGEO / KEMET ELECTRONICS
22Μf/1 50Vdv |Kemet R60IW5220AA40K
CAP, 22UF, 250V, FILM, RADIAL; Capacitance: 22µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Terminals

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.