
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | R60DR52205040J | 345 | 1 | |||||||||
| TME | R60DR5220504-YAG-0 | 672 | 336 | 6h | ||||||||
| DigiKey | 399-11496-ND | 3,014 | 1 | Bulk | ||||||||
| TTI | 60DR52205040J | 0 | 1008 | Tray | 19h | |||||||
| Avnet | R60DR52205040J | 0 | 1008 | 18h |
Download datasheets and manufacturer documentation for Yageo Group R60DR52205040J.
Download Yageo Group R60DR52205040J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group R60DR52205040J provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group R60DR52205040J.