TDK B32524Q1226K

Cap Film 22uF 100V PET 10% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125C Automotive Bulk
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32524Q1226K.

IHS

Datasheet45 pages12 years ago

Newark

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-14.51%

CAD Models

Download TDK B32524Q1226K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupR60IW5220AA30K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupR60ER5220AA40K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupR60IW52205040K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Film 22uF 250V PET 10%( 41.5 X 24 X 19mm) Radial Wound 37.5mm 125C Automotive Bulk
Cap Film 22uF 63V PET 10% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 100C Bulk

Descriptions

Descriptions of TDK B32524Q1226K provided by its distributors.

Cap Film 22uF 100V PET 10% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125C Automotive Bulk
Film Capacitor, Polyester, 31V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 22uF 100VDC/63VAC PET 10% 31.5 X 13.5 X 23mm RDL 27.5mm Bulk - Bulk (Alt: B32524Q1226K)
Epcos 22uF +/-10% 100 VDC; 63 V ac; B32524 Thru Hole Polyester Film Capacitor
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 27.5 mm Capacitance: 22 uF Rated voltage: 100 VDC / 63 VAC ø d: 0.8 mm
CAPACITOR ALUM ELEC; Capacitor Dielectric Type:Polyester; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm ;RoHS Compliant: Yes
CAPACITOR, 22UF, 100V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:22µF; Capacitance Tolerance:-10% to +5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:24.5mm; External Length / Height:31.5mm; External Width:15mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32524-Q1226-K
  • B32524Q1226-K