Yageo Group R60IR51004040K

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IR51004040K.

IHS

Datasheet26 pages2 years ago

Farnell

Inventory History

3 month trend:
-6.43%

Alternate Parts

Price @ 1000
$ 2.406
$ 2.43
$ 2.43
Stock
7,151
27,467
27,467
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
23.0124 mm
23.0124 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group R60IR51004040K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
R60 Radial film capacitor 1.260Lx0.512W 32.00mmx13.00mm ±10% 10muF 160V
Capacitor, 10uF, 160VAC, 250VDC, 10%
10¦ÌF ¡À10% , 27.5mm 250V 160V 32mm*13mm*22.1mm
R60IR51004040K, YAGEO / KEMET ELECTRONICS
51.0Pf 250V |Kemet R60IR51004040K
CAP, 10UF, 250V, FILM, RADIAL; Capacitance: 10µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Terminals

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.