TDK B32523Q3335J

Cap Film 3.3uF 250V PET 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 125C Automotive Bulk
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32523Q3335J.

IHS

Datasheet45 pages12 years ago

Newark

Future Electronics

element14

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E2335JB
Cap Film 3.3uF 250V PET 5% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105C Automotive Bulk
PanasonicECQ-E2335JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
PanasonicECQ-E2335RJB
ECQ-E(B) FILM CAPACITOR Radial Film Capacitor 0.819Lx0.413W 20.80mmx10.50mm ±5% 3.3muF 250V
Yageo GroupR60IN43305030J
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Cornell DubilierDME2W3P3K-F
Cap Film 3.3uF 250V PET 10%( 26 X 10.5 X 19mm) Radial 22.5mm 125C
Yageo GroupR60IN43305030K
Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag

Descriptions

Descriptions of TDK B32523Q3335J provided by its distributors.

Cap Film 3.3uF 250V PET 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
CAPACITOR PEN FILM, 3.3UF, 250V, 10%, RADIAL
Epcos 3.3uF +/-5% 160 VAC; 250 VDC; B32523 Thru Hole Polyester Film Capacitor
CAPACITOR PEN FILM, 3.3UF, 250V, RADIAL;; CAPACITOR PEN FILM, 3.3UF, 250V, RADIAL; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyethylene Naphthalate; Voltage Rating:250V; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32523-Q3335-J