Yageo Group R60IN42205030K

Cap Film 2.2uF 250V PET 10% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bulk
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IN42205030K.

IHS

Datasheet26 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-11.30%

CAD Models

Download Yageo Group R60IN42205030K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 0.805
Stock
8,790
6,156
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
19.5072 mm
19.5072 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQ-E2225KFB
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 1.024Lx0.335W 26.00mmx8.50mm ±10% 2.2muF 250V
PanasonicECQ-E2225RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2225RKB
Film Capacitor, 2.2 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQE2225KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 250V PET 10%( 26.5 X 10.5 X 16.5mm) Radial Wound 22.5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60IN42205030K provided by its distributors.

Cap Film 2.2uF 250V PET 10% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR R60 160V 2.2muF ±10% 1.043Lx0.394W 26.50mmx10.00mm
CAP, 2.2UF, 250V, FILM, RADIAL; Capacitance: 2.2µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termina

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60IN 42205030K