TDK B32523Q3225K

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32523Q3225K.

IHS

Datasheet45 pages12 years ago

Future Electronics

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E2225KFB
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 1.024Lx0.335W 26.00mmx8.50mm ±10% 2.2muF 250V
PanasonicECQ-E2225RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2225RKB
Cap Film 2.2uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
PanasonicECQ-E2225KB
Cap Film 2.2uF 250V PET 10% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105°C Bulk
Yageo GroupR60IN4220AA30K
Cap Film 2.2uF 250V PET 10%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bag
Cornell DubilierDME2W2P2K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32523Q3225K provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 250V PET 10%( 26.5 X 10.5 X 16.5mm) Radial Wound 22.5mm 125C Bulk Automotive AEC-Q200
FILM CAP MKT BOX 2.2µF 10% 250Vdc LS 22.5mm
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 22.5 mm Capacitance: 2.2 uF Rated voltage: 250 VDC / 160 VAC ø d: 0.8 mm
CAPACITOR, 2.2UF, 250V; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded; Lead ;RoHS Compliant: Yes
CAPACITOR, 2.2UF, 250V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:2.2µF; Capacitance Tolerance:-10% to +5%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:16.5mm; External Length / Height:26.5mm; External Width:10.5mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32523-Q3225-K
  • B32523-Q3225K