Yageo Group R49AI31000001K

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R49AI31000001K.

IHS

Datasheet16 pages2 years ago
Datasheet4 pages17 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.318
$ 0.366
Stock
5,196
16,827
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
800 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
14.605 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR474N310050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR474N31005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2J104K
Cap Film 0.1uF 630V PP 10%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Yageo GroupR463I310050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R49AI31000001K provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR R49 310V 0.1muF ±10% 0.709Lx0.335W 18.00mmx8.50mm
CAP FILM 0.1UF 10% 800VDC RADIAL
0,1 U 310V Rohs Compliant: Yes |Kemet R49AI31000001K
SUPPRESSION CAP, 0.1UF, X1, 310V;
100nF ¡À10% 15mm 800V 310V 18mm*8.5mm*14.6mm
R49AI31000001K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.