Yageo Group R463I310050M1K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I310050M1K.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

TME

element14 APAC

Inventory History

3 month trend:
-77.09%

CAD Models

Download Yageo Group R463I310050M1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.215
$ 0.215
Stock
21,792
74,857
74,857
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
11.0998 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR71VF31004030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR71PI31004030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124
PanasonicECWFE2W104K
Cap Film 0.1uF 450V PP 10%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2J104K
Cap Film 0.1uF 630V PP 10%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo

Descriptions

Descriptions of Yageo Group R463I310050M1K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 10%( 18 X 5 X 11mm) Radial Wound 15mm 110C Bag
Radial FILM CAPACITOR R46 630V 0.1muF ±10% 0.709Lx0.197W 18.00mmx5.00mm
METALLIZED POLYPROPYLENE FILM EMI SUPPRESSION CAPACITOR
KEMET R463I310050M1KFilm Capacitor, R46 310V Series, 0.1 F,10%, X2, Radial Leaded, 110 C
Cap, Sup, X2, Pp, 300Vac, Radial; Dielectric Type:Metallized Pp; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:310Vac Rohs Compliant: Yes |Kemet R463I310050M1K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463I310050M1K