Yageo Group R474N31005001K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.375
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474N31005001K.

IHS

Datasheet1 page2 years ago
Datasheet6 pages17 years ago

Newark

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-31.69%

CAD Models

Download Yageo Group R474N31005001K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.385
$ 0.385
Stock
69,375
48,109
48,109
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
16.1036 mm
16.1036 mm
16.1036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124
Yageo GroupR49AI31000001K
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR474I31005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7143
Cap Film Suppression X1 0.1uF 760VDC/330VAC PP 10% (18 X 7 X 12.5mm) Radial 15mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R474N31005001K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR R47 440V 0.1muF 卤10% 1.043Lx0.276W 26.50mmx7.00mm
Cap Film 0.1uF 1000V PP 10% (26.5 X 7 X 16mm) Radial 22.5mm 110°C Bulk
Avnet Japan
Cap Film Suppression X2 0.1uF 1000VDC/440VAC PP 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 110C Bag
X2 capacitor Temperature range: -40 ... 85 °C Capacitance tolerance: ±10% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/85/56 Pitch: 22.5 mm Capacitance: 100 nF Leg length: 25 mm Rated voltage: 440 VAC
FILM CAP, 0.1UF, CLASS X2, 440V, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole RoHS Compliant: Yes
CAP, 0.1µF, 10%, PP, RADIAL; Capacitance: 0.1µF; Suppression Class: X2; Product Range: R47 X2 Series; Voltage Rating X: 440V; Voltage Rating Y: -; Capacitor Dielectr; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474N31005001-K