Yageo Group R474I310050A1K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount, 7143
$ 0.495
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474I310050A1K.

IHS

Datasheet16 pages6 years ago
Datasheet6 pages17 years ago

Newark

TME

element14 APAC

Master Electronics

Inventory History

3 month trend:
-14.30%

CAD Models

Download Yageo Group R474I310050A1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.48
$ 0.48
Stock
533,845
10,113
10,113
Authorized Distributors
6
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
19.1008 mm
19.1008 mm
19.1008 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-11-20
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Yageo GroupR474N310050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR474N31005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR49AI31000001K
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 330VAC PP 10% (18 X 7 X 12.5mm) Radial 15mm 110C Automotive Bulk

Descriptions

Descriptions of Yageo Group R474I310050A1K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount, 7143
R47 FILM CAPACITOR Radial Film Capacitor 0.709Lx0.433W 18.00mmx11.00mm ±10% 0.1muF 440V
Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 10%( 18 X 11 X 19mm) Radial Wound 15mm 110C Bag
Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
CAP, 0.1µF, 10%, PP, RADIAL; Capacitance: 0.1µF; Suppression Class: X2; Product Range: R47 X1 Series; Voltage Rating X: 440V; Voltage Rating Y: -; Capacitor Dielectr; Available until stocks are exhausted Alternative available
SUPPRESSION CAP, 0.1UF, CLASS X1, 440V; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Suppression Class:X1; Capacitor Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474I310050A1-K