Yageo Group R46KN415000P0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN415000P0M.

IHS

Datasheet18 pages2 years ago
Datasheet9 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.893
$ 0.833
Stock
2,430
8,600
Authorized Distributors
5
6
Capacitance
1.5 µF
1.5 µF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
20.0914 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAPACITOR;POLYPROPYLENE FILM;CAP 1.5 UF;TOL 20%;VOL-RTG 305 VAC;RADIAL;MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KR415000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KR415050M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN415000P0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 275V 1.5muF 20%
CAP FILM 1.5UF 20% 560VDC RADIAL
1.5¦ÌF ¡À20% 22.5mm 560V 275V 26.5mm*11mm*20.1mm
R46KN415000P0M, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.