Yageo Group R46KN415040P0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN415040P0M.

IHS

Datasheet18 pages2 years ago
Datasheet9 pages17 years ago

Farnell

Newark

TME

element14 APAC

Inventory History

3 month trend:
-21.24%

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
CAPACITOR;POLYPROPYLENE FILM;CAP 1.5 UF;TOL 20%;VOL-RTG 305 VAC;RADIAL;MKP X2
Yageo GroupR46KR415000P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR463R415050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECWFE2J155K
Cap Film 1.5uF 630V PP 10%( 26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo

Descriptions

Descriptions of Yageo Group R46KN415040P0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
KEMET R46KN415040P0M Film Capacitor, 1.5 F, R46 Miniature Series,20%, Radial Leaded, X2
Radial FILM CAPACITOR R46 275V 1.5muF ±20% 1.043Lx0.433W 26.50mmx11.00mm
CAP, 1.5µF, 20%, PP, RADIAL; Capacitance: 1.5µF; Suppression Class: X2; Product Range: R46 Miniature Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 2
Film Cap, 1.5Uf, X2, 275V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating Y:- Rohs Compliant: Yes |Kemet R46KN415040P0M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KN415040P0M