Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32924C3155M

Capacitor; Polypropylene Film; Cap 1.5 Uf; Tol 20%; Vol-rtg 305 VAC; Radial; Mkp X2
$ 0.828
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32924C3155M.

Newark

Datasheet18 pages17 years ago

TME

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.20%

CAD Models

Download TDK B32924C3155M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupR46KN415040P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KN415000P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KR415000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of TDK B32924C3155M provided by its distributors.

CAPACITOR;POLYPROPYLENE FILM;CAP 1.5 UF;TOL 20%;VOL-RTG 305 VAC;RADIAL;MKP X2
1.5μF ±20% polypropylene 27.5mm 630V 305V Through hole mounting 12.5mm(width)*21.5mm(height)
Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20% (31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 110C Bulk
CAPACITOR ALUM ELEC; Capacitor Application:Safety / Suppression; Capacitance:1.5µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm ;RoHS Compliant: Yes
Capacitor X2 1.5uF 305VAC 22.5mm; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1.5µF; Capacitance Tolerance:± 20%; Voltage Rating:305VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-40°C to +110°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Body Diameter:26.5mm; External Depth:12.5mm; External Length / Height:21.5mm; External Width:31.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:305V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos