Yageo Group R46KN347050N0K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN347050N0K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-13.13%

Alternate Parts

Price @ 1000
$ 0.432
$ 0.46
$ 0.46
Stock
213,923
270,708
270,708
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.002 mm
16.1036 mm
16.1036 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
CAPACITOR, POLYPROPYLENE FILM, CAP 0.47 UF, TOL 20%, 305 VAC, RADIAL, MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN347050N0K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 560V PP 10% (26.5 X 7 X 16mm) Radial 22.5mm 110°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR R46 250V 0.47muF ±10% 1.043Lx0.276W 26.50mmx7.00mm
Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 110C Bag
CAP, 0.47µF, 10%, PP, RADIAL; Capacitance:0.47µF; Suppression Class:X2; Product Range:R46 275V Series; Voltage Rating X:275V; Y:-;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KN347050N0K