Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233921474

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233921474.

IHS

Datasheet20 pages3 years ago

Newark

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-72.50%

Alternate Parts

Price @ 1000
$ 0.564
$ 1.573
$ 1.573
Stock
6,450,017
248,162
248,162
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
470nF ±20% polypropylene 22.5mm Through hole mounting 8.5mm(width)*8.5mm(height)
Film Capacitor 470nF ±20% Polypropylene 22.5mm Pitch 630V 305V TH 26.5mm × 8.5mm × 16.5mm
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233921474 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X2 0.47uF 310VAC PP 20% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110C Automotive Loose
BFC Series 630 V 4.7 uF ±10 % LS=15mm Through Hole Radial Film Capacitor
470nF ±20% polypropylene 22.5mm 630V 310V Through hole mounting 26mm*7mm*16.5mm
CAP FILM 0.47UF 20% 630VDC RAD / 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
CAP, 0.47µF, 20%, PP; Capacitance: 0.47µF; Suppression Class: X2; Product Range: MKP339 Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; dv/dt Rat

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric