Yageo Group R46KI22205001M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI22205001M.

IHS

Datasheet19 pages3 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-31.03%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.192
$ 0.192
Stock
44,976
47,784
47,784
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 0.022 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR463F222000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR46KF222000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KI22205001M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Safety Capacitor, 0.022 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Cap Film Suppression X2 0.022uF 275VAC PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bag
CAP MET FILM 0.022UF 275VAC +/-20% PP RADIAL
SUPP CAP, 0.022UF, X2, 275V, RADIAL;
22nF ¡À20% 15mm 560V 275V 18mm*5mm*11.1mm
Safety Capacitors 275vac 0.022uF 20%
0,022U 275V |Kemet R46KI22205001M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.