Yageo Group R46KF247000N0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KF247000N0M.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Farnell

TME

Inventory History

3 month trend:
-11.12%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.15
$ 0.15
Stock
32,729
20,776
20,776
Authorized Distributors
6
1
1
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap Film Suppression X2 0.047uF 305VAC PP 20% (13 X 5 X 11mm) Radial 10mm 105C Automotive Bulk
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24700001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24705001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KF247000N0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.047muF ±20% 0.512Lx0.197W 13.00mmx5.00mm
Suppression Cap, 0.047Uf, X2, 275V Rohs Compliant: Yes |Kemet R46KF247000N0M
Cap Film Suppression X2 0.047uF 560VDC/275VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 125C Bulk
CAP FILM 0.047UF 20% 560VDC RAD
47nF ¡À20% 10mm 560V 275V 13mm*5mm*11.1mm
R46KF247000N0M, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.