TDK B32921C3473M

Cap Film Suppression X2 0.047uF 305VAC PP 20% (13 X 5 X 11mm) Radial 10mm 105C Automotive Bulk
$ 0.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32921C3473M.

Future Electronics

Datasheet22 pages12 years ago
Datasheet22 pages12 years ago

Newark

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+18.89%

CAD Models

Download TDK B32921C3473M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupR46KI24700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24705001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Capacitor 47nF Polypropylene ±20% 15mm Pitch TH 5mm W × 5mm H
Yageo GroupR46KI24705001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32921C3473M provided by its distributors.

Cap Film Suppression X2 0.047uF 305VAC PP 20% (13 X 5 X 11mm) Radial 10mm 105C Automotive Bulk
Capacitor, 0.047, 305, +/-20, Radial Leaded, 1 @ 1 kHz, 100000, -55 C, +125 C
CAPACITOR ALUM ELEC; Capacitor Application:Safety / Suppression; Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm ;RoHS Compliant: Yes
Capacitor X2 0.047uF 305VAC 10mm; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:305VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +110°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Body Diameter:13mm; External Depth:5mm; External Length / Height:11mm; External Width:13mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:305V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32921-C3473-M
  • B32921C3473M_