TDK B32921C3473M289

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32921C3473M289.

TDK

Datasheet28 pages5 years ago

Future Electronics

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KI24700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24705001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.33uF 305VAC PP 20% 18 X 8 X 14mm RDL 15mm Bulk
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24705001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Epcos B32922 47nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole

Descriptions

Descriptions of TDK B32921C3473M289 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap, 0.047Uf, Class X2, 305V, Rad Rohs Compliant: Yes |Epcos B32921C3473M289
FILM CAPACITOR Radial Film Capacitor 20% 47nF 305V
Cap Film Suppression X2 0.047uF 630VDC/305VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C Ammo
FILM CAP MKP X2 0.047µF 20% 305Vac LS 10mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
X2 capacitor Temperature range: -40 ... 105 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/105/56 Packaging: Ammo Pack Pitch: 10 mm Capacitance: 47 nF Leg length: 6 mm Rated voltage: 305 VAC ø d: 0.6 mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32921C3473M289.