Yageo Group R463R433000M2M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R433000M2M.

IHS

Datasheet19 pages2 years ago
Datasheet9 pages17 years ago

Master Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+36.50%

CAD Models

Download Yageo Group R463R433000M2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.498
$ 1.498
Stock
369,353
60,439
60,439
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
PP
-
-
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR46KR433000M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Epcos B32926 3.3uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
PanasonicECW-F2W335JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
PanasonicECW-FD2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR46KR433050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463R433000M2M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cap Film Suppression X2 3.3uF 630VDC/310VAC PP 20%( 32 X 18 X 33mm) Radial Wound 27.5mm 110C Tray
METALLIZED POLYPROPYLENE FILM EMI SUPPRESSION CAPACITOR
Radial FILM CAPACITOR film capacitor 300V 3.3muF 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463R433000M2M